SCT01F05S3V3

XP Power
209-SCT01F05S3V3
SCT01F05S3V3

制造商:

说明:
DC/DC转换器 - 通孔型 DC-DC, 1W SIP, fixed input, single output

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
XP Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
3.3 V
303 mA
1 kV
SIP-4
11.6 mm (0.457 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
+ 95 C
- 40 C
SCT01
应用: Industrial
商标: XP Power
尺寸: 11.6 mm x 10.2 mm x 6 mm
输入电压: 4.5 V to 5.5 V
安装风格: Through Hole
封装: Tube
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 41
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCT01F, SDT01F, & SFT03C/T DC-DC Converters

XP Power SCT01F, SDT01F, and SFT03C/T DC-DC Converters are available in 1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial, technology, and instrumentation applications. The SCT01F series features 1W devices with single unregulated outputs from 3.3V to 15VDC and 1kVDC standard isolation in a compact SIP4 package (11.6mm x 6mm x 10.2mm). The SDT01F 1W DC-DC converters come in a SIP7 package (19.65mm x 10.2mm x 6mm) with 3.3V to 15VDC single and dual unregulated outputs and 1.5kVDC isolation, suitable for applications requiring higher isolation and dual voltage rails. The SFT03C/T 1W modules feature reinforced 2kVDC isolation, single and dual regulated outputs from 3.3V to 15VDC, and a SIP8 package (22.3mm x 10mm x 11.3mm). All three of these XP Power series are ideal for isolating voltage rails in distributed power supply architectures, such as analog, digital, data, and relay circuits.

库存量: 256

库存:
256
可立即发货
在途量:
41
生产周期:
11
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.4248 ¥21.42
¥20.7581 ¥103.79
¥20.1027 ¥201.03
¥19.8541 ¥496.35