RSF100JR-52-51K

YAGEO
603-RSF100JR-52-51K
RSF100JR-52-51K

制造商:

说明:
金属氧化物电阻器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
YAGEO
产品种类: 金属氧化物电阻器
RoHS:  
51 kOhms
1 W
350 V
5 %
Axial
300 PPM / C
4.5 mm
11.5 mm
- 55 C
+ 155 C
RSF
商标: YAGEO
引线直径: 0.8 mm
安装风格: PCB Mount
产品: Metal Oxide Film Resistors
产品类型: Metal Oxide Resistors
工厂包装数量: 2000
子类别: Resistors
技术: Metal Oxide
类型: Normal Style Metal Oxide Film Flame-Proof Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RSF Series Metal Oxide Film Resistors

YAGEO RSF Series Metal Oxide Film Resistors feature a power rating range of 1/4W to 5W and a resistance tolerance range of ±2% to ±5%. These resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. The components provide cost-effective alternatives to carbon composition resistors and general-purpose metal films. The metal oxides can replace many low-power general-purpose wire-wound applications, saving time and costs, with shorter delivery cycles. The normal style and the miniature style of the YAGEO RSF series are coated with layers of gray and pink flame-proof lacquer, respectively.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.9832 ¥2.98
¥2.1809 ¥21.81
¥1.6159 ¥40.40
¥0.86897 ¥86.90
¥0.71981 ¥179.95
¥0.60342 ¥301.71
¥0.54579 ¥545.79
¥0.43844 ¥1,753.76
¥0.40567 ¥3,245.36

类似产品