AS1181 WLP

ams OSRAM
985-AS1181WLP
AS1181 WLP

制造商:

说明:
LED照明驱动器IC 8-CH Eye-Safety LED Driver for AR/VR

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: LED照明驱动器IC
RoHS:  
8 Output
PWM
66 mA
WLCSP-28
5.5 V
2.6 V
AS1181
- 20 C
+ 85 C
Illumination Time Monitor
Reel
商标: ams OSRAM
输入电压: 2.6 V to 5.5 V
安装风格: SMD/SMT
通道数量: 8 Channel
Pd-功率耗散: 1.4 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 4000
子类别: Driver ICs
电源电流—最大值: 100 mA
类型: LED/VCSEL Driver
零件号别名: Q65115A2377
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

AS1181八通道led/VCSEL驱动器

Ams OSRAM AS1181八通道led/VCSEL驱动器是一款高集成度自足式驱动器,适用于增强现实(AR)和虚拟现实(VR)眼镜等近眼应用。AS1181集成了扩展安全监控功能,以确保眼睛的安全操作。安全监控器包括led短路检测、led过电流、led开路检测、led通电时间监控,以及温度关闭和内置自检(BIST)。

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 4000   倍数: 4000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按4000的倍数订购)
¥16.6223 ¥66,489.20