GW KAJRB2.EM-SUTQ-30H4

720-GWKAJRB2SUTQ30H4
GW KAJRB2.EM-SUTQ-30H4

制造商:

说明:
白色 LED SOLERIQ E 30, 3000K

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ams OSRAM
产品种类: 白色 LED
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
2590 lm
80
120 deg
600 mA
44 V
30 mm
30 mm
1.1 mm
- 30 C
+ 85 C
Tinted
25 mm
Round Flat
SOLERIQ E 30
Tray
商标: ams OSRAM
产品类型: White LEDs
工厂包装数量: 100
子类别: LEDs
类型: Mid-Power LEDs
零件号别名: Q65111A2516
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SOLERIQ® E Chip-on-Board High Power LEDs

OSRAM Opto Semiconductors SOLERIQ® E Chip-on-Board High Power LEDs are a new product family of easy-to-use Chip-on-Board LEDs with high luminous efficacy. These LEDs are specifically designed for applications with high temperature operating conditions that require large flux packages out of a compact area. As a single component with the highest luminous flux, and no SMT assembly required, SOLERIQ E is much easier to use for lighting manufacturers. Available in all major color temperatures from 2700K up to 6500K, the high flux packages are ideal for downlights from 1500lm up to 4500lm. This new LED package delivers excellent color consistency within a 4-step MacAdam ellipse and a CRI greater than 80. These properties make the SOLERIQ E a highly efficient solution, especially for indoor lighting and downlight designs.
Learn more

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多