LY R976-PS-36

ams OSRAM
720-LYR976-PS-36
LY R976-PS-36

制造商:

说明:
单色LED Yellow, 588nm 280mcd, 20mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ams OSRAM
产品种类: 单色LED
RoHS:  
Yellow LEDs
SMD/SMT
0805 (2012 metric)
588 nm
Yellow
0.879 lm
25 mA
2.5 V
40 mW
Colorless
1.4 mm x 1.35 mm
Rectangular
Diffused
LY R976
Reel
Cut Tape
MouseReel
商标: ams OSRAM
高度: 0.8 mm
长度: 2 mm
光强度: 163 mcd
最大工作温度: + 85 C
最小工作温度: - 30 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 16000
子类别: LEDs
商标名: CHIPLED
类型: Single Color LEDs
显示角: 160 deg
宽度: 1.3 mm
零件号别名: Q62702P5177 LY R976-PS-36-0-20-R18 LY R976-PS-36 Q62702P5177
单位重量: 29 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CHIPLED® Light Emitting Diodes (LEDs)

ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high-power operating is not needed.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

库存量: 69,227

库存:
69,227 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按16000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.486 ¥2.49
¥1.3447 ¥13.45
¥0.73563 ¥73.56
¥0.57856 ¥289.28
¥0.52093 ¥520.93
¥0.39663 ¥991.58
¥0.37177 ¥1,858.85
¥0.35595 ¥3,559.50
整卷卷轴(请按16000的倍数订购)
¥0.30623 ¥4,899.68
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。