conga-HPC/cPTL-9-386H-32G

congatec
787-055001
conga-HPC/cPTL-9-386H-32G

制造商:

说明:
模块化计算机 - COM COM-HPC Size A module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
COM-HPC Size A
Intel
Intel Core Ultra 9 386H
4.9 GHz
32 GB
32 GB
18 MB
GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
120 mm x 95 mm
电池备用开关: Backup Battery
商标: congatec
闪光: 32 MB
存储容量: 32 GB
存储类型: LPDDR5
功耗: 25 W
处理器系列: Core Ultra Series 9
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
零件号别名: 055001
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-HPC/cPTL COM-HPC Client Size A Module

congatec conga-HPC/cPTL COM-HPC Client Size A Module is ideal for new designs requiring the highest data-throughput with PCI Express® (PCIe) Gen 5 and USB 4. Based on Intel® Core™ Ultra Series 3 processors, the conga-HPC/cPTL delivers extreme performance and I/O bandwidth. The module operates in an extended industrial temperature range of -40°C to +85°C and offers up to 180 TOPS of energy-efficient embedded computing performance. Additional features include LPCAMM2 LPDDR5 memory, an integrated NPU for dedicated AI acceleration, and an Intel hybrid design with up to 16 cores. The congatec conga-HPC/cPTL COM-HPC Client Size A Module provides a scalable, high-performance platform ideal for AI-intensive applications.

供货情况

库存: