R2E140-AI31-30

ebm-papst
5912-R2E140-AI31-30
R2E140-AI31-30

制造商:

说明:
鼓风机和离心风扇 AC Backward-Curved Motorized Impeller, 140mm, 115VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9

库存:
9 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,619.742 ¥1,619.74
¥1,524.1214 ¥15,241.21
¥1,510.9682 ¥37,774.21

产品属性 属性值 选择属性
ebm-papst
产品种类: 鼓风机和离心风扇
RoHS:  
Centrifugal Fan and Blower
AC
115 VAC
140 mm
140 mm
140 mm
R2E140
IP44
商标: ebm-papst
产品类型: Motorized Impellers
大小: 140 mm Round
工厂包装数量: 1
子类别: Fans, Blowers & Accessories
单位重量: 2.1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8414590099
USHTS:
8414596560
TARIC:
8414593590
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.