39943

icotek
31-39943
39943

制造商:

说明:
垫圈和套管 KT 1 black

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
icotek
产品种类: 垫圈和套管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Grommets
Thermoplastic Elastomer (TPE)
Black
UL 94 HB
商标: icotek
系列: KT small
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: KT 1 black
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8547200000
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KT Small Cable Grommets

icotek KT Small Cable Grommets are designed for cable diameters from 1mm to 17mm, enabling the routing of pre-terminated cables through cable-entry frames and split cable glands. When installing these grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT small grommets are available in two variants. The gray cable grommets are silicone free, halogen free, and rated UL 94-V0, UL Type 12, and UL Type 4X (note: 4X is for indoor use only). The black version is UL 94-HB rated and offers increased chemical resistance to aggressive oils, coolants, and other fluids. Both types of these small cable grommets feature IP54 to IP68 ratings (EN 60529) and RoHS and REACH compliance.

供货情况

库存: