B15.038.100.0

igus
48-B15-038-100-0
B15.038.100.0

制造商:

说明:
电缆固定件和配件 Sold Per Link, 10 Links = 1 Foot 17.4mm width 28mm radius

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 300

库存:
300
可立即发货
在途量:
300
预期 2026/4/3
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.3064 ¥26.31
¥22.4192 ¥224.19
¥21.0067 ¥420.13
¥19.9332 ¥996.66
¥19.0292 ¥1,902.92
¥17.7862 ¥3,557.24
¥16.9613 ¥8,480.65
¥16.1251 ¥16,125.10
¥15.142 ¥30,284.00

产品属性 属性值 选择属性
igus
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Cable Carrier
Igumid G
商标: igus
组装国: Not Available
扩散国家: Not Available
原产国: DE
封装: Box
产品: Chains
系列: Series B15
工厂包装数量: 10
子类别: Wire & Cable Management
商标名: E-Chain
零件号别名: B15-038-100-0
单位重量: 140.614 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8487900080
TARIC:
3926909790

e-chain® Cable Carriers

igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.