ESD9X5.0ST5G

onsemi
863-ESD9X5.0ST5G
ESD9X5.0ST5G

制造商:

说明:
ESD保护二极管/TVS二极管 SOD-923 ESD PROT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 8,334

库存:
8,334
可立即发货
在途量:
104,000
预期 2026/6/19
224,000
104,000
预期 2026/7/31
120,000
预期 2026/12/18
生产周期:
52
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 4170
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按8000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥1.4012 ¥1.40
¥0.85993 ¥8.60
¥0.52884 ¥52.88
¥0.38872 ¥194.36
¥0.29832 ¥298.32
整卷卷轴(请按8000的倍数订购)
¥0.29832 ¥2,386.56
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
onsemi
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
12.3 V
6.2 V
SOD-923-2
8.7 A
107 W
65 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD9X
Reel
Cut Tape
MouseReel
商标: onsemi
组装国: CN
扩散国家: MY
原产国: CN
Pd-功率耗散: 150 mW
产品: ESD Suppressors
工厂包装数量: 8000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 44 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

瞬态电压抑制器 (TVS) 器件

安森美半导体瞬态电压抑制器 (TVS) 器件用于保护电路免受电气过应力影响。静电应力可由静电放电 (ESD)、感应负载开关和雷电引起。这些TVS器件具有快速响应能力、低钳位电压、低电容和低漏电流,非常适合用于瞬态浪涌抑制。

ESD/EMI/TVS Protection Devices

onsemi ESD/EMI/TVS Protection Devices are designed to prevent or mitigate damaging transient surges, overcurrent, and overvoltage within a variety of industrial and consumer applications. These devices offer an extensive range that meets every design need.

ESDx/SZESD9x/UESDx Transient Voltage Suppressors

onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.