FGH60N60SMD

onsemi
512-FGH60N60SMD
FGH60N60SMD

制造商:

说明:
绝缘栅双极晶体管(IGBT) 600V/60A Field Stop IGBT ver. 2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: 绝缘栅双极晶体管(IGBT)
REACH - SVHC:
Si
TO-247
Through Hole
Single
600 V
1.9 V
- 20 V, 20 V
120 A
600 W
- 55 C
+ 175 C
FGH60N60SMD
Tube
商标: onsemi
栅极—射极漏泄电流: 400 nA
产品类型: IGBTs
工厂包装数量: 30
子类别: Transistors
单位重量: 6.390 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
韩国
发货时,国家/地区可能会发生变化。

FGH60N60SMD和FGH40N60SMD系列600V场阑IGBT

Fairchild SemiconductorFGH60N60SMD和FGH40N60SMD系列 600V场阑IGBT为诸多应用提供最为理想的性能,比如太阳能逆变器、UPS、SMPS、IH以及低传导和开关损耗至关重要的PFC应用。Fairchild SemiconductorFGH60N60SMD和FGH40N60SMD 系列 600V 场 阑IGBT分别具有60A和40A 集电极电流额定值。两种IGBT系列均具有175ºC的最高结温、方便并行操作的正温度系数、高电流能力、低饱和电压、高输入阻抗、快速切换能力以及紧密的参数分布。

Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

库存量: 7,178

库存:
7,178 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 450
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.8395 ¥66.84
¥39.2901 ¥392.90
¥32.9169 ¥3,950.03