MC33063DFBSTGEVB

onsemi
863-MC33063DFBSTGEVB
MC33063DFBSTGEVB

制造商:

说明:
电源管理IC开发工具 MC33063 DFN SU DB

产品属性 属性值 选择属性
onsemi
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 40 V
Adjustable
MC33063
MC33063DFBST
商标: onsemi
描述/功能: Buck Boost Inverting Switching Regulator
输出电流: 1.5 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
USHTS:
9030906800
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Evaluation Boards

onsemi Evaluation Boards make it easy to evaluate and design in a broad range of high-performance solutions. DC-DC and AC-DC evaluation board assess onsemi power management controllers and regulators. Audio amplifier evaluation modules demonstrate the performance of audio amplifiers designed for low-power portable systems. onsemi's clock evaluation boards show the ease of use and performance of clock and data distribution devices. onsemi's wide selection of driver evaluation products includes kits that allow the use of interchangeable daughter boards for testing various drivers. These onsemi eval boards provide documentation, schematics, and other features needed for design and assessment.

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥526.9868 ¥526.99