UESD6.0DT5G

onsemi
863-UESD6.0DT5G
UESD6.0DT5G

制造商:

说明:
ESD保护二极管/TVS二极管 ZEN ESD PROTECT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 37,298

库存:
37,298 可立即发货
生产周期:
31 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按8000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.8081 ¥3.81
¥1.9549 ¥19.55
¥1.05881 ¥105.88
¥0.93451 ¥467.26
¥0.72772 ¥727.72
¥0.69495 ¥3,474.75
整卷卷轴(请按8000的倍数订购)
¥0.61246 ¥4,899.68
¥0.59551 ¥14,292.24
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
onsemi
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
2 Channel
6 V
SMD/SMT
7 V
SOD-723-3
40 W
34 pF
30 kV
30 kV
- 55 C
+ 150 C
UESD6.0D
Reel
Cut Tape
MouseReel
商标: onsemi
产品: ESD Suppressors
工厂包装数量: 8000
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESDx/SZESD9x/UESDx Transient Voltage Suppressors

onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.