REAN TINY XLR Cable Connectors

REAN TINY XLR Cable Connectors provide a rugged latch or screw lock for connections to wireless belt packs, portable recording and data collection devices, and more. Shielding provides high noise immunity/EMI protection while a chuck-type strain relief provides high cable retention. This series is offered in 3-, 4-, or 5-pole configurations. REAN TINY XLR Cable Connectors also provide optional weather resistance.

Features

  • Cost effective
  • Attractive design
  • Reliable functionality
  • Easy to assemble
  • Robust metal housing with flex relief
  • Shielded system for high noise immunity and EMI protection
  • Intuitive and rugged locking mechanism provides a secure locking system
  • Chuck-type strain relief
  • Keyed insert and strain relief avoids mispositioning/rotation of insert respectively cable
  • Optional sealing boot (patent pending) on RT*FC-B for water/sweat protection if mated with RT*MP
  • Optional screw locking design on RT*FCT-B for outstanding ruggedness in mated condition

Applications

  • Wireless body packs and microphones
  • Broadcast equipment
  • Professional audio equipment
  • Audio/video equipment
发布日期: 2009-08-14 | 更新日期: 2022-03-11