AAEON UP UP Xtreme i14 Developer Boards

AAEON UP UP Xtreme i14 Developer Boards leverage significant advancements in integrated computing provided by the Intel® Core™ Ultra processor platform (formerly Meteor Lake). The UP Xtreme i14 grants users increased potential for AI application development across various markets. A high-performance CPU core architecture and onboard LPDDR5 enable the board to execute heavy task loads and process real-time data with ease. The chip’s integrated CPU, GPU, and NPU provide up to 32x TOPS for advanced industrial robotics, frictionless retail, and smart healthcare. Power limitations via CPU frequency scaling maintain the stability of the board’s CPU temperature and voltage during operation.

Four M.2 Keys support Wi-Fi®, 5G, and AI acceleration module installation. Many interfaces, including a 40-pin GPIO, multiple LAN/USB ports, and a serial port header, are suitable for a range of embedded markets, offering the necessary peripheral support to develop advanced AMR and frictionless retail solutions. Additionally, a broad 9VDC to 36VDC power input range facilitates the board’s deployment in industrial control settings.

The AAEON UP Xtreme i14 captures and processes visual data with high-quality display outputs. The board’s dual MIPI camera support provides high-resolution image acquisition for real-time edge processing. A total of two HDMI 2.1 ports, DP 2.1, and one DP 1.4 via USB Type-C™ can achieve 8K resolution at 60Hz. The developer boards leverage Intel Arc™ graphics to deliver crystal clear imaging for AI-assisted healthcare imaging, smart retail signage, and POS solutions.

Features

  • Intel Core Ultra 5/7 processors
  • Onboard dual channel LPDDR5 6400, up to 64GB
  • Up to 4x simultaneous displays
  • 2x M.2 2280 M-Key
  • 1x M.2 3052 B-Key (5G)
  • 1x M.2 2230 E-Key (Wi-Fi/BT)
  • 1x 2.5GbE, 1x GbE
  • USB 3.2 Gen 2 (2x Type A, 1x Type C )
  • Onboard TPM 2.0
  • Wide 9VDC to 36VDC input
  • CE/FCC Class A certification
  • RoHS and REACH compliant

Applications

  • Advanced industrial robotics
  • Frictionless retail
  • Smart healthcare

Specifications

  • Processor options
    • Intel Core Ultra 5 processor 125H (18M cache, up to 4.50GHz)
    • Intel Core Ultra 7 processor 155H (24M cache, up to 4.80GHz)
  • Intel Arc graphics
  • Up to 64GB onboard LPDDR5 (dual-channel) memory
  • Storage
    • 2x M.2 2280 M-Key
    • 1x SATA 6Gb/s
  • I/O
    • 2x HDMI 2.1
    • 1x DP 2.1
    • 1x DP 1.4 via USB Type-C™
    • 1x audio jack (Mic-in+Line-out)
    • 2x RS-232/422/485 10-pin header
  • 1x MIPI-CSI camera via 61-pin FPC connector
  • USB
    • 2x USB 2.0 (from 1x 10-pin header)
    • 1x USB 2.0 Type-A
    • 2x USB 3.2 Gen 2 Type-A
    • 1x USB 3.2 Gen 2 Type-C
  • Expansion
    • 1x 40-pin GPIO
    • 1x M.2 2230 E-Key (1x PCIe Gen 3, USB 2.0)
    • 2x M.2 2280 M-Key (4x PCIe Gen 4)
    • 1x M.2 3052 B-Key (1x PCIe Gen 3, 1x USB 3.2 Gen 2) with Nano SIM slot (USB 3.0)
    • 1x SATA 6Gb/s
  • Display interfaces
    • 2x HDMI 2.1
    • 1x DP 2.1
    • 1x DP 1.4 via USB Type-C
  • Ethernet
    • 1x 2.5GbE (via Intel Ethernet Controller I226-IT)
    • 1x GbE (Intel Ethernet Connection I219)
  • Onboard TPM 2.0 security
  • Real-Time Clock (RTC)
  • OS support
    • Windows 10/11 (64-bit)
    • Ubuntu 22.04/Kernel 6.5 and up
  • Power
    • 9VDC to 36VDC input (lockable plug)
    • AT/ATX (ATX as default) power supply type
    • 67W to 80W typical power consumption range
  • 120.35mm x 122.5mm (4.74" x 4.82") dimensions
  • 0°C to +60°C operating temperature range with cooler, 0.5m/s airflow

Block Diagram

Block Diagram - AAEON UP UP Xtreme i14 Developer Boards

Overview

AAEON UP UP Xtreme i14 Developer Boards

Videos

发布日期: 2024-06-18 | 更新日期: 2024-10-17