ABB Eden Non-Contact Safety Sensors
ABB Eden Safety Sensors are non-contact safety sensors used as interlocking devices for doors and safe position monitoring. All ABB Eden Non-Contact Safety Sensor models are equipped with IP67/IP69K sealing. The Eden C model also includes coated electronics for increased protection in demanding environments. The non-contact sensing feature prevents mechanical wear, and the large sensing tolerance provides better tolerance for vibrations, resulting in fewer unwanted process stops. The compact size of Eden and its 360° mounting possibility make it easy to use in a wide range of applications.Features
- Non-contact sensing prevents mechanical wear
- Large sensing tolerance provides better tolerance for vibrations, resulting in fewer unwanted process stops
- Extensive LED indication and status information reduce downtime
- Suitable for demanding environments
- IP67/IP69K sealing
- Optional coated electronics
- -40°C to +70°C operating temperature range
- 360° mounting possibility
- Series connection with PL e, local reset, and DYNlink signal considerably reduces the number of components needed to reach PL e
- M12 connectors, local reset, and accessories speed up installation
Applications
- Industrial control
- Interlocking devices for doors
- Safe position monitoring
- Food and beverage
Additional Resources
Videos
Food-Grade Zones
发布日期: 2025-10-03
| 更新日期: 2025-10-09