ABB eOT Non-Fused Enclosed Rotary Switches
ABB eOT Fused Enclosed Rotary Switches are high-performance non-fused disconnect switches designed for safety and reliability in extreme conditions. ABB eOT Non-Fused Enclosed Rotary Switches are rated up to 600V and have a 20A to 600A current range. These UL-listed components offer a wide range of options to suit a user's application needs. Enclosure options include NEMA Types 1, 3R, and 4X stainless steel and Type 4 plastic. The eOT offers pistol and selector switch operators and auxiliary contacts.
Features
- NEMA Types 1, 3R, 4X stainless steel, and Type 4 plastic enclosures
- 30A to 600A, UL 98 listed
- 20A to 80A, UL 508 listed
- Non-fused option
- Up to 600V rated voltage
- 3-pole, 6-pole, and 3-pole changeover
- Pistol and selector switch operators
- Auxiliary contacts
Applications
- Industrial automation
- Motor disconnects
- Main and emergency disconnects
- Control panels
- Industrial equipment
- Hazardous and corrosive factory environments
- Washdown
- Food processing
- Chemical plants
- Space-limited installations
Videos
eOT9200 to eOT9600 Accessory Overview
eOT520 to eOT580 & eOT930 to eOT9100 Accessory Overview
发布日期: 2025-08-07
| 更新日期: 2026-01-09