Abracon AANI-NI-0012 Stamped Metal Niche Wi-Fi® 7 Antenna
Abracon AANI-NI-0012 Stamped Metal Niche Wi-Fi® 7 Antenna is a cost-effective, low-profile device ideal for tri-band Wi-Fi 6E and Wi-Fi 7 and dual-band Wi-Fi 6 applications. This SMD antenna is based on technology patented by Abracon and delivers robust performance even in solutions that require potting, coating, or overmold. The AANI-NI-0012 is highly efficient and offers a low return loss of <-6.2dB, linear polarization, and 12mm x 7m x 0.72mm dimensions. Abracon AANI-NI-0012 Stamped Metal Niche Antenna is designed for integration along the PCB edge. In addition to Wi-Fi tri-band and dual-band applications, the AANI-NI-0012 is also ideal for IoT, M2M, wearables, industrial and commercial equipment, wireless remote controls, and more.Features
- Cost-effective design
- Low profile
- SMD mounting type
- Robust performance even when employed in solutions requiring potting, coating, or overmold
- Based on technology patented by Abracon
- Highly efficient
- Low return loss
- Integrates along PCB edge
- Linear polarization
Applications
- Tri-band Wi-Fi (Wi-Fi 6E, Wi-Fi 7)
- Wi-Fi dual-band (Wi-Fi 6)
- IoT, M2M
- Wearables
- Wireless remote controls
- Personal area networks (PAN)
- Industrial and commercial equipment
Specifications
- 2400MHz to 2500MHz / 5150MHz to 7125MHz operating frequency
- Return loss
- <-6.2dB (5150MHz to 7125MHz)
- <-7.1dB (2400MHz to 2500MHz)
- Peak gain
- 3.2dBi (2400MHz to 2500MHz)
- 4.2dBi (5150MHz to 7125MHz)
- Efficiency
- >-1.7dB (68%) (2400MHz to 2500MHz)
- >-2.8dB (52%) (5150MHz to 7125MHz)
- 50Ω impedance
- 12mm x 7m x 0.72mm dimensions
- Moisture sensitivity level (MSL) 1
- RoHS / RoHS II compliant
Dimensions
发布日期: 2023-12-27
| 更新日期: 2024-04-25