Abracon ABM8N Low ESR Ceramic SMD Crystals
Abracon ABM8N Low ESR Ceramic SMD Crystals are engineered for applications requiring stable timing in compact spaces. Encased in a 3.2mm × 2.5mm ceramic surface-mount package, these crystals support a frequency range from 10MHz to 54MHz and operate in the fundamental mode. Abracon ABM8N SMD crystals offer frequency stability options down to ±10ppm and function reliably across a temperature range of -40°C to +85°C. Their low ESR contributes to efficient oscillator performance, while standard and custom load capacitance options allow for design flexibility. The crystals are RoHS compliant and compatible with reflow soldering processes, supporting streamlined assembly in automated production environments. Their sealed construction ensures durability and consistent performance over time.Features
- Plated at low plating capacitance
- Optimized ESR
- Seam sealed for long-term reliability
Applications
- Wearables
- Wireless modules
- Internet of Things (IoT)
- BLUETOOTH®/Bluetooth Low Energy (BLE)
- Maching-to-machine (M2M) connectivity
- Ultra-low power MCUs, SoCs, transceivers
- Near-field communication
- ISM band
Specifications
- 10MHz to 54MHz frequency range
- Fundamental operation mode
- ±10ppm frequency tolerance
- 4pF minimum load capacitance
- 3.2mm x 2.5mm x 0.8mm dimensions
- 4-pad, SMD package
- 10µW to 100µW drive level
- 500MΩ insulation resistance
- -40°C to +125°C operating temperature range
- REACH/RoHS II compliant
Dimensions
发布日期: 2025-05-15
| 更新日期: 2025-06-10