Abracon ACR4006X 5G NR / 4G / LTE Ceramic Chip Antennas

Abracon ACR4006X 5G NR / 4G / LTE Ceramic Chip Antennas are ultra-wideband antennas ideal for 5G NR / 4G / LTE applications. Abracon ACR4006X Ceramic Chip Antennas operate over a 600MHz to 6GHz frequency range, feature linear polarization, and are available in a 40mm x 6mm x 5mm surface-mount package. Applications include Internet of Things (IoT), machine-to-machine (M2M), wearables, and more.

Features

  • 600MHz to 6GHz ultra-wideband frequency
  • Compact profile (40mm x 6mm x 5mm)
  • Linear polarization
  • Surface mount (SMD)

Applications

  • IoT
  • M2M
  • Wearables
  • Smart homes and buildings
  • Industrial
  • Medical
  • Automotive

Specifications

  • Operating frequency
    • 600MHz to 960MHz
    • 1710MHz to 2690MHz
    • 3300MHz to 6000MHz
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • 90% to 95% relative humidity
发布日期: 2021-04-06 | 更新日期: 2025-01-16