Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors

Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors offer a 1nH to 15nH inductance range, 50mΩ to 220mΩ maximum DC resistance, and -55°C to +125°C temperature range. These inductors feature high self-resonant frequency, high Q value, excellent solderability, heat resistance for reflow soldering, and a multilayer monolithic construction that yields high reliability. Abracon AIMC-0402HQ Multilayer Chip Ceramic Inductors are ideal for BLUETOOTH®, mobile phones, and high-frequency telecommunication circuits.

Features

  • High self-resonant frequency
  • Multilayer monolithic construction
  • Excellent solderability and heat resistance
  • High Q value

Applications

  • BLUETOOTH
  • Mobile phones (GSM, CDMA, and PDC)
  • High-frequency telecommunication circuits
  • Other high-frequency circuit general uses

Specifications

  • 1nH to 15nH inductance range
  • 50mΩ to 220mΩ maximum DC resistance
  • 430mA to 1A current range
  • -55°C to +125°C temperature range
发布日期: 2021-05-10 | 更新日期: 2025-01-20