Abracon AMJD Frequency Selectable Oscillators

Abracon AMJD Frequency Selectable Oscillators are MEMS (Micro-Electro-Mechanical-Systems) oscillators whose output is selectable between two frequencies. These selectable frequency oscillators offer a 1MHz to 100MHz output frequency range. The AMJD frequency selectable oscillators consume low power during operation. These selectable frequency oscillators come in low profile packages with an operating temperature range of -40°C to +85°C. Typical applications include the Internet of Things (IoT), audio, video, drone, and robotics.

Features

  • Output selectable between two frequencies
  • Low power consumption
  • Low 0.84mm profile
  • Low operating current
  • Compact footprint
  • Moisture Sensitivity Level (MSL) 1
  • Lead-free and RoHS/RoHS II compliant

Applications

  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones 
  • Robotics

Specifications

  • 1MHz to 100MHz frequency range
  • 1.71V to 3.63V power supply voltage range
  • 3mA typical current consumption
  • 1.3ms start-up time
  • ±25ppm or ±50ppm all-inclusive frequency stability options
  • ±5ppm first year aging at +25°C, ±1ppm per year after the first
  • 45/55% duty cycle
  • 300kΩ typical enable pull-up resistor
  • 0.1ms to 100ms power supply ramp
  • 1.5ms maximum start-up time
  • 40µs typical frequency select switching time
  • 1.0ns to 2.2ns maximum rise/fall time range
  • 9ps to 11ps maximum RMS period jitter
  • 60ps to 70ps maximum cycle-to-cycle jitter (peak)
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +150°C storage
    • +260°C typical soldering
发布日期: 2018-09-11 | 更新日期: 2022-07-25