Abracon ATCA Low EMI Toroidal Inductors

Abracon ATCA Low EMI Toroidal Inductors offer high saturation current up to 10A with a high efficiency powered iron core. Abracon ATCA inductors feature a wide operating temperature range of -40°C to +105°C. The toroid topology along with the vertical and horizontal orientations keep EMI/RFI low. Applications include high-power switch-mode power supplies, high-power LED ballasts, and power line filters.

Features

  • Low EMI/RFI toroid topology
  • Up to 10A saturation current
  • Vertical and horizontal orientations optimize EMI/RFI
  • High-efficiency powered iron core
  • Compatible with cost-effective through-hole assembly
  • -40°C to +105°C operating temperature range

Applications

  • Solar inverters
  • High-power switch-mode power supplies
  • High-power LED ballasts
  • Power line filters
  • High-power audio filters
  • White goods
  • Motor drivers
发布日期: 2016-10-12 | 更新日期: 2023-09-11