5-2154874-2

TE Connectivity / P&B
571-5-2154874-2
5-2154874-2

制造商:

说明:
LED照明配件和硬件 Solderles LED Holder 1Pc for Cree CXA15x

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,530

库存:
1,530 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥29.6173 ¥29.62
¥20.7581 ¥207.58
¥17.5376 ¥1,753.76
¥15.2211 ¥7,610.55
¥13.7295 ¥13,729.50
¥12.5769 ¥62,884.50
10,000 报价

产品属性 属性值 选择属性
TE Connectivity
产品种类: LED照明配件和硬件
RoHS:  
商标: TE Connectivity / P&B
用于: Cree CXA15xx
高度: 3.7 mm
长度: 16.15 mm
安装风格: Screw
产品类型: LED Lighting Mounting Accessories
工厂包装数量: 20
子类别: LED Lighting
商标名: LUMAWISE
类型: LED Holder
宽度: 16.15 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
CAHTS:
8536610000
USHTS:
8536610000
JPHTS:
8536610003
KRHTS:
8536610000
TARIC:
8536699099
BRHTS:
85366100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

CXA型 LUMAWISE LED 插座,用于 CREE XLamp CXA LED 阵列

TE Connectivity CXA型免焊LED插座是尺寸小、型面低、灵活度高的LED灯座,为CREE XLamp® CXA阵列系列提供便捷、免焊的连接。其直截了当的设计提供了LED阵 列所必需的可靠的供电连接、机 械附着及适当的热下压力。CXA型 LUMAWISE LED插座针对CXA阵列,提供两件式或已装 配的一体式两种配置,方便操作并节约装配时间。TE’ CXA型插座 可以使用标准螺丝将LED 直接安装到散热器上。这种LED插座使 CREE CXA 设计更加 可靠、更容易使用、更快地上市。适用于筒灯、射灯、工矿照明、高 架灯具和区域照明等应用场合。
了解更多

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.