DM320005

Microchip Technology
579-DM320005
DM320005

制造商:

说明:
开发板和工具包 - PIC / DSPIC Multimedia Expansion Board

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Microchip
产品种类: 开发板和工具包 - PIC / DSPIC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Expansion Boards
dsPIC, PIC
PIC32, PIC24E, dsPIC33E
Bulk
商标: Microchip Technology
数据总线宽度: 16 bit
描述/功能: Multimedia expansion board
用于: PIC32MX Starter Kit
接口类型: I2C, SPI
工作电源电压: 9 V to 14 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
单位重量: 183.614 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473309100
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Multimedia Expansion Board and Enhanced mTouch™ Evaluation Kit

The Microchip Technology Multimedia Expansion Board and DM183026-2 enhanced mTouch™ Cap Touch Evaluation Kit are development tools for adding advanced human interfaces to designs based around PIC32 32-bit microcontrollers (MCUs). The Microchip Technology Multimedia Expansion Board enables development of highly interactive, graphics-based interfaces with network connectivity. The Microchip Technology enhanced mTouch Cap Touch Evaluation Kit adds a new board for implementing capacitive touch sensing with the PIC32. These kits for PIC32 MCUs make it easy and cost effective for embedded designers to develop a broad range of consumer and industrial applications that require intuitive human interfaces. The Multimedia Expansion Board is a modular add-on to any PIC32 Starter Kit. Also available is the Metal Over Cap Accessory Kit which contains two daughter boards--one with a stainless steel cover and one with a plastic cover--showcasing Metal Over Cap technology.
Learn More

微控制器和处理器开发套件

Microchip开发工具相互配合,通过免费MPLAB® X集成开发环境中简单易用的图形用户界面,可为用户的项目提供先进的调试功能。当与Microchip的MPLAB XC C系列编译器结合使用,可为您的设计项目提供完整的软件解决方案。