SI8640BD-B-IS2

Skyworks Solutions, Inc.
634-SI8640BD-B-IS2
SI8640BD-B-IS2

制造商:

说明:
数字隔离器 5 kV 4-channel digital isolator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 414

库存:
414 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.9736 ¥36.97
¥28.1257 ¥281.26
¥24.6453 ¥616.13
¥22.826 ¥2,099.99
¥22.0011 ¥6,072.30
¥21.4248 ¥10,840.95
¥20.8485 ¥21,098.68
¥20.2609 ¥51,260.08

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
RoHS:  
Si864x
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.375 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
商标: Skyworks Solutions, Inc.
开发套件: si86xxiso-kit
正向通道: 4 Channel
最大下降时间: 4 ns
最大上升时间: 4 ns
湿度敏感性: Yes
Pd-功率耗散: 275 mW
产品类型: Digital Isolators
支持协议: General Purpose
脉冲宽度: 5 ns
脉冲宽度失真: 4.5 ns
反向通道: 0 Channel
关闭: Shutdown
工厂包装数量: 46
子类别: Interface ICs
类型: General Purpose
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.