D6F-WCABLE

Omron Electronics
653-D6F-WCABLE
D6F-WCABLE

制造商:

说明:
流量传感器 Cable for D6F-W MEMS 流量传感器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Omron
产品种类: 流量传感器
RoHS:  
Accessory, Cable
Cable Connector Assembly for MEMS D6F-W Air Flow Sensor
1 V to 5 V
商标: Omron Electronics
产品类型: Flow Sensors
工厂包装数量: 1
子类别: Sensors
零件号别名: 1007617 651549 D6FWCABLE
单位重量: 6.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D6F-W MEMS流量传感器

Omron Electronics D6F-W MEMS流量传感器采用独特的流路结构,可实现高性能流速测量。这些传感器具有增强的防尘性能和±5% FS的高精度。D6F-W传感器具有三引脚连接器、5.7VDC最大输出电压以及IEC IP40防护等级。这些传感器能够进行精确的单向气流速度检测,满量程可重复精度为±5%。一体式被动式粉尘分离系统 (DSS)可防止传感器元件受到污染。

D6F Series MEMS Sensor - EXPANSION

Omron has expanded the D6F Series MEMS Sensors portfolio to now include D6F-P0010AM2, a manifold-mount gas flow sensor with a space-saving flange-mount to the flow path manifold rather than using tubes and fittings, D6F-W10A1, a 10m/second MEMS gas velocity sensor (in the same body as the D6F-0W01A1 and D6F-W04A1 models), and D6F-P0001A1, a compact, high-performance MEMS flow sensor with Dust Segregation Structure targeted at ultra low-flow applications.

Omron Electronics' award-winning D6F series MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
70
预期 2026/10/6
45
预期 2026/10/30
生产周期:
26
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥50.3754 ¥50.38
¥45.2452 ¥226.23
¥43.3468 ¥433.47
¥41.1885 ¥1,029.71
¥39.6178 ¥1,980.89
¥38.2166 ¥3,821.66
¥35.4029 ¥17,701.45
¥34.239 ¥34,239.00