SX-SDCAN-2830-SP

Silex Technology
702-SX-SDCAN-2830-SP
SX-SDCAN-2830-SP

制造商:

说明:
多协议模块 WiFi SDIO Radio Card w/cable and antenna

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Silex Technology
产品种类: 多协议模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
2.4 GHz, 5 GHz
SDIO
3.3 V
3.3 V
- 10 C
+ 70 C
51 mm x 24 mm x 5.8 mm
Bluetooth 3.0+HS, Bluetooth 4.0
802.11 a/b/g/n
Bulk
商标: Silex Technology
数据速率: 11 Mb/s, 54 Mb/s, 72.7 Mb/s, 150 Mb/s
工作电源电压: 3.3 V
产品类型: Multiprotocol Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517709000
ECCN:
5A992
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SX-SDCAN 802.11 a/b/g/n Plus Bluetooth SDIO Card

Silex Technology SX-SDCAN 802.11 a/b/g/n Plus Bluetooth SDIO Card is a dual-band card that is based on the SX-SDPAN (Qualcomm Atheros AR6233). The SX-SDCAN is mechanically designed in an SD card form factor to provide customers with a vendor-independent form factor. The SX-SDCAN is the only Freescale-recommended wireless connectivity solution for the i.MX 6 evaluation platform which includes integrated radio software support (driver and security supplicant). The SX-SDCAN integrates an external 5GHz Front End Module (FEM) and is individually tuned to optimize WLAN performance. The radio module design approach also saves cost as the SX-SDCAN provides FCC/IC/ETSI/TELEC modular certification.