6999

739-6999
6999

制造商:

说明:
EMI组件 ABSORBER SAMPLE KIT CONTAINS 10 PARTS

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Laird Technologies
产品种类: EMI组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Absorber Sheets & Tiles
Lab Absorber Kit
Bulk
商标: Laird Technologies
产品类型: EMI Kits
工厂包装数量: 1
子类别: EMI/RFI
单位重量: 331.755 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMI Absorbers

Laird EMI Absorbers performance materials come in two types: magnetic and foam. Laird Magnetic EMI Absorbers are thin (0.1 to 3mm) polymeric materials filled with magnetic particles that have high permeability and high permittivity, that are both very effective in eliminating high-frequency EMI. Laird Foam EMI absorbers are based upon open-celled foam impregnated with a carbon coating, which makes the resultant product lossy at microwave frequencies, acting as a free space resistor to incoming electromagnetic energy. These foam products range from 3.2mm to 6.4mm.