TWR-S08MM128-KIT

NXP Semiconductors
841-TWR-S08MM128-KIT
TWR-S08MM128-KIT

制造商:

说明:
开发板和工具包 - S08 / S12 For 9S08MM128 USB CAN

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,773.1621 ¥1,773.16

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - S08 / S12
RoHS:  
Development Kits
S08
MC9S08MM128
Bulk
商标: NXP Semiconductors
数据总线宽度: 8 bit
描述/功能: Includes TWR-SER, TWR-ELEV, MED-EKG
用于: Freescale Tower System
接口类型: RS-232, USB
工作电源电压: 3.3 V, 5 V
产品类型: Development Boards & Kits - S08 / S12
工厂包装数量: 1
子类别: Development Tools
商标名: Tower System
单位重量: 0.001 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.