AcSiP EK-AI7931LDKIT Evaluation Kit

AcSiP EK-AI7931LDKIT Evaluation Kit includes an EK-AI7931LD board and antenna with 2.4GHz/5GHz for Wi-Fi® 802.11 a/b/g/n/ac/ax and Bluetooth® 5.0. The EK-AI7931LD board uses the AI7931LD IoT module as a development platform of RTOS to implement IoT projects. This evaluation board supports Micro USB 5V (Con8) or external 5V and AA or AAA battery as a power source. The EK-AI7931LDKIT evaluation kit is used in the Wi-Fi matter and audio data playback.

Features

  • EK-AI7931LD board:
    • Uses Micro USB 5V (Con8) or external 5V and AA or AAA battery as a power source
    • Includes designed AMIC for audio functionalities
    • 3.5mm audio jack mounted for external speaker
  • Audio header for speaker
  • Antenna:
    • 2.4GHz/5GHz for Wi-Fi® 802.11 a/b/g/n/ac/ax

Applications

  • Wi-Fi® matter
  • Audio data playback
AcSiP EK-AI7931LDKIT Evaluation Kit

Kit Contents

  • 1 x EK-AI7931LD board
  • 1 x antenna
发布日期: 2024-03-05 | 更新日期: 2024-03-15