Adafruit 1947 2.8" TFT Touch Shield for Arduino
Adafruit 1947 2.8" TFT Touch Shield for Arduino with built-in microSD card connection and capacitive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1947 2.8" TFT touch shield features a capacitive touchscreen to detect finger presses anywhere on the screen and a high-speed SPI display with a digital I2C touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library. The 1947 2.8" TFT touch shield is easier to use with Arduino UNO, Mega, and Leonardo.Features
- 2.8inch display
- 4 white-LED backlight
- 240 x 320 pixels resolution
- Capacitive touchscreen
- Easy-to-use with no wiring and no soldering
- High-speed SPI display with digital I2C touchscreen driver
- Onboard 3.3V @ 300mA LDO regulator
- Works with any classic Arduino 328
- Pins usage:
- The display uses digital pins 13 to 9
- The touchscreen controller requires I2C pins SDA and SCL
- microSD pin requires digital #4
- Can use digital pins 2, 3, 5, 6, 7, 8, and analog 0 to 5
- Pin 4 is available if not using the microSD
Videos
发布日期: 2018-07-18
| 更新日期: 2022-09-12