Adafruit AHT20 Temperature & Humidity Sensor
Adafruit AHT20 Temperature and Humidity Sensor uses standard I2C and is accessible with Arduino or Linux/Raspberry Pi board. This Adafruit sensor offers an accuracy of ±2% relative humidity and operates at -40°C to 85°C. The AHT20 sensor is used in breakout boards with required circuitry and comes with STEMMA QT JST SH connectors that are used without solder.Features
- Used with 3.3V or 5V power/logic
- I2C address 0x38
- -40°C to 85°C temperature range (±0.3°C accuracy)
- 0-100RH% relative humidity range (±2% accuracy)
发布日期: 2020-08-07
| 更新日期: 2024-04-08