Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings. 

The WROOM32 module included in this Feather contains a Dual-Core Wi-Fi Dual-Mode BLUETOOTH® ESP32 chip, 4MB of SPI Flash, and a tuned antenna. In addition to Wi-Fi and Bluetooth Classic/LE support, the ESP32 offers more GPIO, plenty of analog inputs, two analog outputs, and multiple extra peripherals (spare UART).

The Adafruit HUZZAH32 ESP32 Wi-Fi Feather Board is offered in three variants. The 3591 features standard 0.1" headers. The 3619 features stacking headers. The 3405 comes with loose headers, so soldering is required.

Features

  • Powered by official Espressif Systems Dual-Core Wi-Fi Dual-Mode Bluetooth WROOM32 module
    • 240MHz dual-core Tensilica LX6 microcontroller with 600DMIPS
    • Integrated 802.11b/g/n HT40 Wi-Fi transceiver, baseband, stack, and LWIP
    • Integrated dual mode Bluetooth™ (classic and BLE)
    • 4MB flash include in the WROOM32 module
    • Integrated 520KB SRAM
    • On-board PCB antenna
    • Ultra-low noise analog amplifier
  • Built-in USB-to-Serial converter
  • Automatic bootloader reset
  • Lithium Ion/polymer charger
  • More number of GPIOs (when compared with legacy ESP8266)
  • Offered with unsoldered headers (3405), standard headers (3591), and stacking headers (3619)
  • 51.0mm x 22.7mm x 7.3mm PCB
  • 6.8g

Videos

Pinout

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board

Board Layout

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board
发布日期: 2018-02-12 | 更新日期: 2022-08-11