Adafruit LIS331 Triple-Axis Accelerometer

Adafruit LIS331 Triple-Axis Accelerometer is designed to measure ±6g/±12g/±24g values and features configurable high-pass and low-pass filters. The adjustable data rates allow the accelerometer to determine the measurement rate depending on the power budget. The SPI and I2C interfaces offer flexibility that is used in a wide range of applications. The breakout for this accelerometer offers STEMMA QT connectors that allow for the solderless connections between the development board and the LIS331. The LIS331 accelerometer provides two independent programmable interrupt generators that are used for the free-fall and motion detection.

Features

  • Sleep to wake-up function
  • Embedded self-test
  • 6D orientation detection
  • 16-bit data output
  • I2C/SPI digital output interface
  • ±2g/±4g/±8g dynamically selectable full-scale
  • 3.3V to 5V operating voltage range
发布日期: 2020-08-11 | 更新日期: 2024-04-08