Adafruit LPS22 Pressure Sensor

Adafruit LPS22 Pressure Sensor is designed to measure air pressure and help determine weather and altitude. This sensor features a 260hPa to 1260hPa measurement range and 24-bit pressure data measurements that read up to 75 times a second (Hz). The LPS22 sensor has 2mm x 2mm dimensions and can measure absolute pressure within 0.1hPa after one-point calibration (±1hPa before calibration). This sensor is available on a breakout board with level-shifting circuitry and a voltage regulator.

Features

  • Embedded temperature compensation
  • Embedded FIFO
  • SPI and I2C interfaces
  • Small and thin package
  • 20x full-scale high-overpressure capability
  • 260hPa to 1260hPa absolute pressure range
  • 24-bit pressure data output
  • 16-bit temperature data output
  • 1Hz to 75Hz ODR range
  • 22,000g high shock survivability
发布日期: 2020-08-13 | 更新日期: 2024-04-09