Adam Tech DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

Features

  • Efficiently converts DC voltage levels
  • Single and dual output
  • Burned-in
  • Various package options
  • Low ripple and noise ratings

Applications

  • Automotive
  • Industrial automation
  • Medical devices
  • Mobile electronics
  • Cell phones
  • Laptops
  • Smart lighting
  • Renewable energy

Specifications

  • 1W to 30W power range
  • 2.97VDC to 75VDC input voltage range
  • 3.3VDC to 24VDC output voltage range
  • 7mA to 10mA no-load input current range
  • 255mA to 1420mA full-load input current range
  • 21mA to 6500mA output current range

Videos

发布日期: 2024-03-26 | 更新日期: 2024-11-01