Adam Tech ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM  Energy Storage Connectors provide a critical link between battery modules. This link ensures safe and reliable connections in energy storage systems, such as electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage. These energy storage connectors with compatible dust covers are available, providing additional protection. Adam Tech ESF/ESM connectors are composed of various mated pairs, offered in both orange and black. These storage connectors are available in various voltage ratings, current ratings, and wire gauges are supported, making connectors compatible with a wide range of applications.

Features

  • Provides reliable and efficient energy transfers
  • Broad current range of 90A to 350A
  • 1000VDC to 1500VDC voltage range
  • 1/0 to 6AWG wire range
  • Mated pairs in orange and black housing
  • IP67 waterproof when mated
  • PA66 materials and UL 94V-0 flammability protection
  • RoHS and REACH compliant
  • Compatible dust covers

Applications

  • Renewable energy
    • Solar array
    • Wind energy
    • Hydropower
  • Energy storage systems
  • EVs
  • Industrial
  • Consumer electronics

Videos

发布日期: 2024-09-19 | 更新日期: 2025-01-09