Adam Tech Portable NACS EV Chargers

Adam Tech Portable North American Charging Standard (NACS) EV Chargers offer the same benefits of the NACS series with the added convenience of mobility. These chargers allow users to adjust amperage, enabling them to carefully select the charging rate that suits their needs and available power outlets. Portable NACS chargers meet the SAE J3400 standard for the highest compatibility and offer an IP67 waterproof rating when plugged in, a 240VAC voltage rating, and a 20ft cable length. Adam Tech Portable NACS EV Chargers charge Tesla vehicles and support NEMA 5-15P, 6-20P, and 14-50P, as well as CEE32.

Features

  • Charges Tesla vehicles and manufacturers standardized for NACS
  • Portable design
  • Thermistor temperature sensor technology
  • Highly durable glass-reinforced thermoplastic insulator
  • Ergonomic handle for ease-of-use

Specifications

  • Meets SAE J3400 standards
  • UL recognized
  • IP67 waterproof design
  • 20ft cable length
  • UL 94V-0 rated insulator
  • 240VAC voltage rating
  • 8A to 40A current rating options
发布日期: 2025-08-26 | 更新日期: 2025-10-01