Analog Devices Inc. AD9525 低抖动时钟发生器

Analog Devices AD9525低抖动时钟发生器,具有业内最好的抖动性能和最快的输出速度,旨在满足长期演进(LTE)和多载波GSM基站设计的转换器时钟要求。AD9525提供低功耗、多路输出时钟分配功能,具有低抖动性能,并且片内集成锁相环(PLL),可以配合外部VCO或VCXO使用。VCO输入和八个LVPECL输出最高工作频率为3.6 GHz。所有输出共用一个分频器,分频范围为1到6。AD9525提供了一个专用输出,可用于提供一个用于重置或同步数据转换器的可编程信号。输出信号可以通过一个SPI写入操作激活。该款低抖动时钟发生器的工作温度范围为−40℃至+85℃的扩展工业温度范围。

The VCO input and eight LVPECL outputs can operate up to a frequency of 3.6GHz. All outputs share a common divider that can provide a division of 1 to 6. ADI AD9525 offers a dedicated output that can be used to provide a programmable signal for resetting or synchronizing a data converter. The output signal is activated by a SPI write. This low jitter clock generator operates over the extended industrial temperature range of -40°C to +85°C.

特性

  • Integrated ultra low noise synthesizer
  • 8 differential 3.6GHz LVPECL outputs and 1 LVPECL or 2 CMOS SYNC Outputs
  • 2 differential reference inputs and 1 single-ended reference inputs

应用

  • LTE and multicarrier GSM base stations
  • Clocking high speed ADCs, DACs
  • ATE and high performance instrumentation
  • 40/100Gb/sec OTN line side clocking
  • Cable/DOCSIS CMTS clocking
  • Test and measurement

Block Diagram

Analog Devices Inc. AD9525 低抖动时钟发生器
发布日期: 2013-04-29 | 更新日期: 2022-03-11