Analog Devices Inc. ADA4805 高速放大器

亚德诺半导体 ADA4805-1 /ADS4805-2 高速放大器是高速电压反馈、轨对轨输出放大器,具有达 500μA 的异常低的静态电流,使其成为低功耗、高分辨率数据转换系统的理想选择。尽管功率很低,但 ADI ADA4805 放大器仍然具有出色的整体性能。它们具有 105MHz 的高带宽(增益为 +1 下)、160 V/μs 的高压摆率以及最大 125μV 的低输入失调电压。关断引脚允许进一步将静态电源电流降低至 2.9μA。对于功率敏感型应用而言,关断模式可提供 3μs 的极高速开启时间。这样,用户便可在两次模数转换器采样之间关断放大器,实现动态功耗管理。ADA4805-1 / ADA4805-2 可采用 ±1.5V 到 ±5V 的电源供电,也支持 3V 和 5V 单电源,使其成为高速、低功率仪器的理想选择。

特性

  • ADA4805-1 Features
  • Low input offset voltage: 125μV (maximum)
  • Low input offset voltage drift
    • 0.2μV/°C (typical)
    • 1.5μV/°C (maximum)
  • Ultralow supply current: 495μA/amplifier
  • Wide supply voltage range: 3V to 10V
  • High speed performance: −3dB bandwidth: 105MHz
  • Slew rate: 160V/μs
  • 0.1% settling time: 35ns
  • Rail-to-rail outputs
  • Input common-mode range: -VS −0.1V to +VS −1V
  • Low noise: 5.9nV/√Hz at 100kHz; 0.6pA/√Hz at 100kHz
  • Low distortion: −102dBc /−116dBc HD2/HD3 at 100kHz
  • Low input bias current: 470nA (typical)
  • Dynamic power scaling
  • High speed turn-on time: 3μs (maximum) fully settled
  • Small packaging: 6-lead SC70, 6-lead SOT-23
  • ADA4805-2 Features
  • Low input offset voltage: 125µV (maximum)
  • Low input offset voltage drift
    • 0.2µV/°C (typical)
    • 1.5µV/°C (maximum)
  • Ultralow supply current: 500µA/amplifier
  • Fully specified at VS = 3V, 5V, ±5V
  • High speed performance: −3 dB bandwidth: 105 MHz
  • Slew rate: 160V/µs
  • Settling time to 0.1%: 35ns
  • Rail-to-rail outputs
  • Input common-mode range: -VS −0.1V to +VS −1V
  • Low noise: 5.9nV/√Hz at 100 kHz; 0.6pA/√Hz at 100kHz
  • Low distortion: −102dBc /−126dBc HD2/HD3 at 100kHz
  • Low input bias current: 470nA (typical)
  • Dynamic power scaling
  • Turn on time: 3µs (maximum) fully settled
  • Small packaging: 6-lead SC70, 6-lead SOT-23, and 8-lead MSOP

Typical Applications

Analog Devices Inc. ADA4805 高速放大器

视频

Additional Resources

Can You Really Get ppm Accuracies from Op Amps?

There is a march toward 1ppm accurate systems, especially now that 1ppm linear ADCs are becoming common. This article presents op-amp accuracy limitations and how to choose the few op-amps that have a chance of 1 ppm accuracy.

Learn More

View Results ( 8 ) Page
物料编号 通道数量 CMRR - 共模抑制比 Ib - 输入偏流 Vos - 输入偏置电压 封装 / 箱体 Ios - 输入偏置电流 PSRR - 电源抑制比 数据表
ADA4805-1ARJZ-R7 1 Channel 103 dB 800 nA 13 uV SOT-23-6 2.1 nA 122 dB ADA4805-1ARJZ-R7 数据表
ADA4805-2TRMZ-EP 2 Channel 103 dB 800 nA 13 uV MSOP-8 2.1 nA 122 dB ADA4805-2TRMZ-EP 数据表
ADA4805-1AKSZ-R2 1 Channel 103 dB 800 nA 13 uV SC-70-6 2.1 nA 122 dB ADA4805-1AKSZ-R2 数据表
ADA4805-1AKSZ-R7 1 Channel 103 dB 800 nA 13 uV SC-70-6 2.1 nA 122 dB ADA4805-1AKSZ-R7 数据表
ADA4805-1ARJZ-R2 1 Channel 103 dB 800 nA 13 uV SOT-23-6 2.1 nA 122 dB ADA4805-1ARJZ-R2 数据表
ADA4805-2ACPZ-R7 2 Channel 103 dB 800 nA 13 uV LFCSP-10 2.1 nA 122 dB ADA4805-2ACPZ-R7 数据表
ADA4805-2ARMZ 2 Channel 103 dB 800 nA 13 uV MSOP-8 2.1 nA 122 dB ADA4805-2ARMZ 数据表
ADA4805-2ARMZ-R7 2 Channel 103 dB 800 nA 13 uV MSOP-8 2.1 nA 122 dB ADA4805-2ARMZ-R7 数据表
发布日期: 2015-01-22 | 更新日期: 2022-03-11