Analog Devices Inc. ADN469xE M-LVDS 收发器

Analog Devices ADN469xE M-LVDS 收发器在所有多点低电压差分信号收发器中,所提供的ESD保护最高。ADI ADN469xE M-LVDS 系列共有8个收发器,均可通过单一差分对心缆线与32个数据/时钟节点进行连接,数据速率为 100Mbps或200 Mbps。相比之下,传统的LVDS通信链接必须使用 32个单独的点对点节点,使功耗、连接器规模、配线成本以及总板空间等均大幅提升。ADI ADN469xE 收发器可提供 8kV IEC ESD 保护,最高可达竞争性 M-LVDS 收发器的11倍。保护级别的提高,增强了无线基站和网络基础设施、数据采集、自动测试设备,以及其他高速、高度网络化的背板和电缆等应用场合中可插入/可拆卸板卡的可靠性。

ADI ADN469xE transceivers 8kV IEC ESD protection, offering up to 11 times the protection of competing M-LVDS transceivers. This higher level of protection improves the reliability of insertable/removable boards and cards used in wireless base station and networking infrastructure, data acquisition, automated test equipment, and other high-speed, highly networked backplane and cable applications.

特性

  • Multipoint LVDS transceivers (low voltage differential signaling driver and receiver pairs)
  • 30Ω to 55Ω Supported bus loads
  • Choice of 2 receiver types
    • Type 1 (ADN4691E/ADN4693E) a hysteresis of 25mV
    • Type 2 (ADN4696E/ADN4697E) a threshold offset of 100mV for open-circuit and bus-idle fail-safe
  • Conforms to TIA/EIA-899 standard for M-LVDS
  • Glitch-free power-up/power-down on M-LVDS bus
  • Controlled transition times on driver output
  • -1V to +3.4V, Allowing communication with 2V of ground noise common-mode range
  • Driver outputs high-Z when disabled or powered off
  • Enhanced ESD protection on bus pins
    • ±15kV HBM (human body model), air discharge
    • ±8kV HBM (human body model), contact discharge
    • ±10kV IEC 61000-4-2, air discharge
    • ±8kV IEC 61000-4-2, contact discharge
  • -40°C to +85°C Operating temperature range

Block Diagrams

框图 - Analog Devices Inc. ADN469xE M-LVDS 收发器
发布日期: 2013-04-30 | 更新日期: 2022-08-16