Analog Devices Inc. ADuM3210/ADuM3211 双通道数字隔离器

亚德诺半导体 ADuM3210/ADuM3211 双通道数字隔离器采用 iCoupler®技术,将高速 CMOS 与单芯片变压器技术融为一体,具有优于光耦合器等替代器件的出色性能特征。ADuM3210/ADuM3211 隔离器提供两个独立的隔离通道,支持多种通道配置,数据速率达到 25Mbps。它们的任一侧均可采用 3.3V 或 5V 电源电压工作,与低压系统兼容,并且能够跨越隔离栅实现电压转换功能。ADuM3210/ADuM3211 数字隔离器非常适合 空间有限的多通道隔离、SPI 接口/数据转换器 隔离、RS-232/RS-422/RS-485 收发器隔离、数字现场总线 隔离和混合电动汽车。

特性

  • Enhanced system-level ESD performance per IEC 61000-4-x
  • High-temperature operation: 125°C
  • Default low output
  • The narrow body, RoHS-compliant, 8-lead SOIC
  • Low power operation
    • 5V operation
      • 1.7mA per channel maximum at 0Mbps to 2Mbps
      • 3.7mA per channel maximum at 10Mbps
      • 7.0mA per channel maximum at 25Mbps
    • 3.3V operation
      • 1.5mA per channel maximum at 0Mbps to 2Mbps
      • 2.5mA per channel maximum at 10Mbps
      • 4.7mA per channel maximum at 25Mbps
  • 3.3V/5V level translation
  • High data rate: dc to 25Mbps (NRZ)
  • Precise timing characteristics
    • 3ns maximum pulse width distortion at 5V operation
    • 3ns maximum channel-to-channel matching
  • High common-mode transient immunity: >25kV/μs
  • Safety and Regulatory Approvals
    • UL recognition: 2500Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice #5A
    • VDE certificate of conformity
    • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • VIORM = 560V peak
    • Qualified for automotive applications

应用

  • Size-critical multichannel isolation
  • SPI interface/data converter isolation
  • RS-232/RS-422/RS-485 transceiver isolation
  • Digital field bus isolation
  • Gate drive interfaces
  • Hybrid electric vehicles, battery monitor, and motor drive

EVAL-1CH2CHEBZ Eval Board

Analog Devices EVAL-1CH2CHEBZ Evaluation Board is designed to support single and dual channel iCoupler® standard data isolators in 8-lead SOIC packages. The EVAL-1CH2CHEBZ board assesses the entire range of iCoupler data transfer functions. The board also independently powers each side of the iCoupler isolator and applies high differential voltages between the two sides.

发布日期: 2015-08-31 | 更新日期: 2022-03-11