Analog Devices Inc. 亚德诺半导体 ADV7180 过采样 SDTV 视频解码器
亚德诺半导体 ADV7180 过采样 SDTV 视频解码器可自动检测与全球 NTSC、PAL 和 SECAM 标准兼容的标准模拟基带电视信号,并将其转换为与 8 位 ITU-R BT.656 接口标准兼容的 4:2:2 分量视频数据。利用简单的数字输出接口,该器件可以与各种 MPEG 编码器、编解码器、移动视频处理器及亚德诺半导体公司的数字视频编码器连接。如需要,外部 HS、VS 和 FIELD 信号可为 LCD 控制器和其它视频 ASIC 提供时序基准。针对具有真 8 位数据分辨率的消费电子应用,精确的 10 位模数转换可提供专业品质的视频性能。三个模拟视频输入通道接受标准复合视频信号、S-视频信号或分量视频信号,支持范围宽泛的各种消费视频源。AGC 和箝位-复位电路使输入视频信号峰峰值范围可达到 1.0V。或者,也可以旁路这些电路,实现手动设置。即使线路长度偏差达到±5%,线路锁定时钟输出也能使输出数据速率、时序信号和输出时钟信号实现同步、异步或线路锁定。输出控制信号可以在许多应用中实现无缝接口连接。ADV7180 通过双线式串行双向端口(I²C 兼容型)进行编程,采用 1.8V CMOS 工艺制造。单片 CMOS 架构可确保以较低功耗提供更多功能。该器件提供 LFCSP 封装选件,非常适合空间受限的便携式应用。The simple digital output interface connects to a wide range of MPEG encoders, codecs, mobile video processors, and Analog Devices, Inc., digital video encoders. External HS, VS, and FIELD signals provide timing references for LCD controllers and other videos ASICs if required. Accurate 10-bit analog-to-digital conversion provides professional-quality video performance for consumer applications with true 8-bit data resolution. Three analog video input channels accept standard composite, S-Video, or component video signals, supporting a wide range of consumer video sources. AGC and clamp-restore circuitry allow an input video signal peak-to-peak range to 1.0V. Alternatively, these can be bypassed for manual settings.
The line-locked clock output allows the output data rate, timing signals, and output clock signals to be synchronous, asynchronous, or line-locked even with ±5% line length variation. Output control signals allow glueless interface connections in many applications. The ADV7180 is programmed via a 2-wire, serial bidirectional port (I²C-compatible) and is fabricated in a 1.8V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation. LFCSP package options make the decoder ideal for space-constrained portable applications.
Analog Devices offers the EVAL-ADV7180LFEBZ for the 40-lead LFCSP ADV7180, EVAL-ADV7180LQEBZ for the 64-lead LQFP ADV7180, and EVAL-ADV7180-32EBZ for the 40-lead LFCSP ADV7180 to help designers evaluate the features of the ADV7180 video decoders.
特性
- Qualified for automotive applications
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit ADC, 4× oversampling for CVBS, 2× oversampling for Y/C mode, and 2× oversampling for YPrPb (per channel)
- 3 video input channels with an on-chip antialiasing filter
- CVBS (composite), Y/C (S-Video), and YPrPb (component) video input support
- 5-line adaptive comb filters and CTI/DNR video enhancement
- Mini-TBC functionality provided by adaptive digital line length tracking (ADLLT), signal processing, and enhanced FIFO management
- Integrated AGC with adaptive peak white mode
- Macrovision copy protection detection
- NTSC/PAL/SECAM autodetection
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output and HS, VS, and FIELD
- 1.0V analog input signal range
- Full-featured VBI data slicer with Teletext support (WST)
- Power-down mode and ultralow sleep mode current
- 2-wire serial MPU interface (I²C compatible)
- Single 1.8V supply possible
- 1.8V analog, 1.8V PLL, 1.8V digital, 1.8V to 3.3V I/O supply
- 10°C to +70°C commercial temperature grade
- 40°C to +85°C industrial/automotive-qualified temperature grade
- 40°C to +125°C temperature grade for automotive qualified
- 4 package types
- 64-lead, 10mm × 10mm, RoHS compliant LQFP
- 48-Lead, 7mm × 7mm, RoHS compliant LQFP
- 40-lead, 6mm × 6mm, RoHS compliant LFCSP
- 32-lead, 5mm × 5mm, RoHS compliant LFCSP
应用
- Digital camcorders and PDAs
- Low-cost SDTV PIP decoders for digital TVs
- Multichannel DVRs for video security
- AV receivers and video transcoding
- PCI-/USB-based video capture and TV tuner cards
- Personal media players and recorders
- Smartphone/multimedia handsets
- In-car/automotive infotainment units
- Rearview camera/vehicle safety systems
Block Diagram
| 物料编号 | 数据表 | 通道数量 | 工作电源电流 | 封装 / 箱体 |
|---|---|---|---|---|
| ADV7180BCPZ-REEL | ![]() |
3 Channel | 77 mA | LFCSP-40 |
| ADV7180KCP32Z-RL | ![]() |
3 Channel | 77 mA | LFCSP-32 |
| ADV7180BST48Z | ![]() |
6 Channel | 77 mA | LQFP-48 |
| ADV7180BSTZ-REEL | ![]() |
6 Channel | 77 mA | LQFP-64 |
| ADV7180WBCPZ-REEL | ![]() |
3 Channel | 77 mA | LFCSP-40 |
| ADV7180BCPZ | ![]() |
3 Channel | 77 mA | LFCSP-40 |
| ADV7180BSTZ | ![]() |
6 Channel | 77 mA | LQFP-64 |
| ADV7180KCP32Z | ![]() |
3 Channel | 77 mA | LFCSP-32 |
| ADV7180KST48Z | ![]() |
6 Channel | 77 mA | LQFP-48 |
| ADV7180WBCPZ | ![]() |
3 Channel | 77 mA | LFCSP-40 |