Analog Devices Inc. ADXL100x MEMS加速度计
Analog Devices ADXL100x MEMS加速度计可实现高分辨率振动测量,适用于工业条件监测应用。这些加速度计的满量程范围为±100g (ADXL1001)、±50g (ADXL1002) 和±500g (ADXL1004)。ADXL100x加速度计在较宽的频率范围内具有25μg/√Hz至125μg/√Hz的超低噪声密度。这些器件具有稳定和可重复的灵敏度,不受高达10,000g外部冲击的影响。 ADXL100x MEMS加速度计具有集成的全静电自检 (ST) 功能和超范围 (OR) 指示特性。ST功能和OR指示支持先进的系统级特性,非常适合用于嵌入式应用。这些加速度计采用3.3V至5.25V单电源供电,功耗低,还有助于无线传感产品的设计。 ADXL100x MEMS加速度计采用5mm × 5mm × 1.80mm LFCSP封装,额定工业温度范围为-40°C至+125°C。The ADXL100x MEMS Accelerometers include an integrated full electrostatic Self Test (ST) function and an OverRange (OR) indicator. The ST function and OR indicator enable advanced system level features that are useful for embedded applications. With its low-power 3.3V to 5.25V single-supply operation, the accelerometers also facilitate wireless sensing product design.
Available in a 5mm x 5mm x 1.80mm LFCSP package, the ADXL100x MEMS Accelerometers are rated for an industrial -40°C to +125°C temperature range.
特性
- Single in plane axis accelerometer with analog output
- Full-scale range:±100g (ADXL1001)
- ±50g (ADXL1002)
- ±200g (ADXL1003)
- ±500g (ADXL1004)
- ±100g (ADXL1005)
- Linear frequency response range:
- dc to 11kHz (3dB point) (ADXL1001/ADXL1002)
- dc to 15kHz (3dB point) (ADXL1003)
- dc to 24kHz (3dB point) (ADXL1004)
- dc to 24kHz (3dB point) (ADXL1004)
- dc to 23kHz (3dB point) (ADXL1005)
- Resonant frequency
- 21kHz (ADXL1001/ADXL1002)
- 28kHz (ADXL1003)
- 45kHz typical (ADXL1004)
- 42kHz typical (ADXL1005)
- Ultra-low noise density
- 30μg/√Hz in ±100g range (ADXL1001)
- 25μg/√Hz in ±50g range (ADXL1002)
- 45μg/√Hz in ±50g range (ADXL1003)
- 125μg/√Hz in ±500g range (ADXL1004)
- 75μg/√Hz in ±100g range (ADXL1005)
- Overrange sensing plus DC coupling allows fast recovery time
- Complete electromechanical self-test
- Sensitivity performance
- Sensitivity stability over temperature 5%
- Linearity:
- Linearity to ±0.1% of full-scale range (ADXL1001/ADXL1002)
- Linearity to ±0.2% of full-scale range (ADXL1001/ADXL1003)
- Linearity to ±0.25% of full-scale range (ADXL1004 and ADXL1005)
- Cross axis sensitivity
- ±1% (ZX), ±1% (YX) (ADXL1001/ADXL1002)
- ±1%/±.08% ((z-axis acceleration effect on x-axis, y-axis acceleration effect on x-axis) (ADXL1003)
- ±1.5% (Z-axis acceleration affect on X-axis; Y-axis acceleration affect on X-axis) (ADXL1004 and ADXL1005)
- Single-supply operation
- Output voltage ratiometric to supply
- Low power consumption 1.0mA
- Power saving standby operation mode with fast recovery
- RoHS compliant
- -40°C to +125°C temperature range
- 5mm x 5mm x 1.80mm LFCSP package