Analog Devices Inc. HMC1133LP5E 6位数字移相器

Analog Devices HMC1133LP5E 6位数字移相器在所有相态具有2.8º的极低RMS相位误差及±0.4dB的极低插入损耗变化。HMC1133LP5E移相器的额定频率范围为4.8-6.2GHz。提供360º相位覆盖,具有5dB的低插入损耗。此款高精度移相器通过0/+5V的正控制逻辑进行控制。这些数字移相器内部匹配至50Ω,无需任何外部元件。HMC1133LP5E 6位数字移相器非常适合用于EW接收机、天气和军用雷达、卫星通信以及波束成形模块和相位抵消。

特性

  • 2.8° low RMS phase error
  • 5dB low insertion loss 
  • +46dBm high linearity
  • Positive Control Logic
  • 360° Coverage, LSB = 5.625°
  • 32 Lead 5x5mm SMT Package: 25mm²

应用

  • EW receivers
  • Weather and military radar
  • Satellite communications
  • Beamforming modules
  • Phase cancellation

Block Diagram

框图 - Analog Devices Inc. HMC1133LP5E 6位数字移相器
发布日期: 2016-12-09 | 更新日期: 2022-03-11