ADLINK Technology COM Express Type 7入门套件+

ADLINK Technology COM Express Type 7入门套件+包括对基于Type 7模块的COM Express系统进行设计和开发所需的一切。该Type 7入门套件+包括Express-BASE7 ATX大小的COM Express Type 7参考载板、COM Express Type 7模块、存储器、散热解决方案,以及调试卡、线缆和ATX电源等其他器件。该完整套件支持用户快速模拟其终端产品的功能,以进行软件开发和硬件验证。另外,该套件还包括驱动程序、BSP、载板设计文件(包括原理图、机械图和BOM)、证书、测试报告、COM Express模块指南和散热解决方案图以便于设计。

该Type 7入门套件还包括其他开发卡,如SFP+卡(SFP+卡)、PCIe x16转2个PCIe x8适配器卡 (P16TO28) 以及调试卡 (DB40)。
另外,该Type 7入门套件+还包括一个预装在Linux操作系统环境中的带有SEMA的USB闪存驱动器。

特性

  • Includes everything needed to design and develop COM Express systems based on Type 7 Modules
  • Allows designers to quickly emulate the functionality of an end product for software development and hardware verification
发布日期: 2018-05-03 | 更新日期: 2022-07-20