Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters
Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters offer high efficiency of up to 93% and a wide AC input range in a standard full-brick form factor, creating a flexible product with an extensive feature set. These low-profile units are specifically designed for contact-cooled applications and provide a nominal isolated output voltage of 48VDC, along with a 10V auxiliary output. The 01N models come with a threaded insert, while the 01NT converters feature a non-threaded insert. Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters are rated at 600W and include multiple protections, no minimum-load requirements, and power-good status. The series is ideal for both 5G telecommunications and industrial applications.
Features
- Fully encapsulated, baseplate-cooled full brick
- Options
- 01N suffix: threaded insert
- 01NT suffix: non-threaded insert
- Wide AC input range
- Fully regulated output
- No minimum-load requirement
- Remote enable
- Power-good status
- Active current share
- High efficiency and reliability
- Undervoltage lockout (UVLO), overvoltage protection (OVP), and overcurrent protection (OCP)
- PMBus communication
- Auxiliary output
- Internal inrush limiter
- Parallel and current sharing version
- Baseplate optimized for contact cooling or heat-sink mounting
Applications
- 5G telecommunications
- Industrial
Specifications
- 600W total power
- Up to 93% (typical) efficiency
- 4000VDC I/O isolation
- 2.4" x 4.6" full-brick form factor
- 0.55" height
- EN, UL/cUL/IEC/EN 62368-1 safety approved
- CE mark
- RoHS 6 compliant
- 2-year warranty
- -40°C to +85°C ambient temperature range
Resources
发布日期: 2026-01-28
| 更新日期: 2026-01-29