Advanced Energy / SL Power Life Science Solutions

Advanced Energy / SL Power Life Science Solutions ensure sensitive system electronics are protected from vibration and air disturbances. These scalable solutions are suitable power platforms for larger enterprise systems. Power supplies featured in life science solutions include the SLB125 and NGB660 series. SLB125 power supplies offer a total power rating of 125W, an input voltage range of 90VAC to 264VAC, and a small form factor of 2" x 4" x 1.2". NGB660 power supplies feature a total power rating of 660W, an input voltage range of 85VAC to 264VAC, and a form factor size of 4" x 6" x 1.6".Advanced Energy / SL Power Life Science Solutions are designed for analytical instruments, analyzers, electroporation, SEM systems, and mass spec applications.

Applications

  • Analytical instruments
  • Analyzers
  • Electroporation
  • SEM systems
  • Mass spec

Specifications

  • NGB660
    • Up to 660W with airflow
    • Up to 440W convection-cooled
    • 4" x 6" x 1.6" form factor
    • 85VAC to 264VAC universal input range
    • Meets Class B emissions levels
    • Meets 4th edition/heavy industrial EMC
    • <100μA leakage current
    • Single output
    • Class I and Class II input versions available
    • -20°C to +80°C operating temperature range
  • SLB125
    • 125W with 200 LFM airflow
    • 85W convection-cooled
    • 2" x 4" x 1.2" form factor
    • 90VAC to 264VAC universal input range
    • For 1U applications
    • 2x MOPP isolation
    • Meets 4th edition/heavy industrial EMC
    • -20°C to +70°C operating temperature range

Videos

发布日期: 2025-03-18 | 更新日期: 2025-04-07