Advanced Energy / TEGAM Handheld Bond Meters
Advanced Energy / TEGAM Handheld Bond Meters provide high reliability and are designed with clear and informative displays for mistake-free measurements. These handheld bond meters quickly produce accurate readings, reducing the time spent measuring. The 700 Series bond meters include three models: The standard 710A, the intrinsically safe 720A, and the wireless datalogging 730A. Common features of these handheld bond meters include three readings per second, an ergonomic, one-hand operation, long battery life, and high accuracy ±(0.2% rdg + 0.02% rng) across the whole operating range. The 720A intrinsically safe meter from TEGAM provides continuous use in the presence of flammable gases, vapors, and mists, while the 730A has BLUETOOTH® LE connectivity and seamless software integration.Features
- Common
- High accuracy: ±(0.2% rdg + 0.02% rng) across the entire operating range
- 3 readings per second
- Ergonomic, one-hand operation
- Smooth contours, easy to clean
- Uncomplicated, back-lit display
- Long battery life (3x AA)
- Wide range of probe options
- 720A Intrinsically Safe
- Continuous use in the presence of flammable gases, vapors, and mists
- UL/CSA/ATEX/IECEx certified
- 730A Wireless Datalogging
- Bluetooth LE connectivity
- Free iOS/Android app (TEGAMLink B)
- Seamless software integration
Datasheets
发布日期: 2024-09-03
| 更新日期: 2024-10-17